There are no models available for this part yet.
Overview of DL5246B by HY Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for DL5246B by HY Electronic Corp
Part Data Attributes for DL5246B by HY Electronic Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HY ELECTRONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
ZENER DIODE
|
Alternate Parts for DL5246B
This table gives cross-reference parts and alternative options found for DL5246B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL5246B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL5246B-TP | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | DL5246B vs DL5246B-TP |
DL5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | DL5246B vs DL5246B |
DL5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | DL5246B vs DL5246B |
DL5246B-GT1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL5246B vs DL5246B-GT1 |
DL5246B | Zener Diode, 16V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | DL5246B vs DL5246B |
DL5246B-T1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | DL5246B vs DL5246B-T1 |
DL5246B | Zener Diode, 16V V(Z), 5%, 0.5W | Diodes Incorporated | DL5246B vs DL5246B |
DL5246B-G | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL5246B vs DL5246B-G |