DL5246B vs MMSZ5246B feature comparison

DL5246B HY Electronic Corp

Buy Now Datasheet

MMSZ5246B MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP MERITEK ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 1
Rohs Code Yes
Package Description SOD-123, 2 PIN
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 17 Ω
JESD-30 Code R-PDSO-G2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 16 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 12 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 7.8 mA

Compare DL5246B with alternatives

Compare MMSZ5246B with alternatives