Part Details for DJT10F25-61JB by TE Connectivity
Overview of DJT10F25-61JB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS61JB23IRHAT | Texas Instruments | 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85 | |
ADS61JB46IRHAT | Texas Instruments | 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85 | |
ADS61JB46IRHAR | Texas Instruments | 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85 |
Price & Stock for DJT10F25-61JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DJT10F25-61JB
|
Mouser Electronics | Circular MIL Spec Connector DJT 61C 61#20 SKT R E RoHS: Compliant | 0 |
|
$118.2800 / $138.6700 | Order Now |
Part Details for DJT10F25-61JB
DJT10F25-61JB CAD Models
DJT10F25-61JB Part Data Attributes
|
DJT10F25-61JB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DJT10F25-61JB
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 69 | |
Other Description | FRONT, WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/FLUORO SILICONE ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 25-61 |
Alternate Parts for DJT10F25-61JB
This table gives cross-reference parts and alternative options found for DJT10F25-61JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT10F25-61JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466E-25F-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F25-61JB vs MS27466E-25F-61JB |
KJL0P25N61SB | KJL0P25N61SB | ITT Interconnect Solutions | DJT10F25-61JB vs KJL0P25N61SB |
76010E-25N-61JB | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F25-61JB vs 76010E-25N-61JB |
MS27466T25B61SB | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DJT10F25-61JB vs MS27466T25B61SB |
76010E-25F-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F25-61JB vs 76010E-25F-61JB |
MS27466E-25C-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F25-61JB vs MS27466E-25C-61JB |
76010T-25F-61SB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT10F25-61JB vs 76010T-25F-61SB |
MS27466T25A61SB | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DJT10F25-61JB vs MS27466T25A61SB |
MS27466T25E61JB | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | DJT10F25-61JB vs MS27466T25E61JB |
KJL0P25B61SB | KJL0P25B61SB | ITT Interconnect Solutions | DJT10F25-61JB vs KJL0P25B61SB |