Part Details for KJL0P25B61SB by ITT Interconnect Solutions
Overview of KJL0P25B61SB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJL0P25B61SB
KJL0P25B61SB CAD Models
KJL0P25B61SB Part Data Attributes
|
KJL0P25B61SB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0P25B61SB
ITT Interconnect Solutions
KJL0P25B61SB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 69 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PROOF | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 25-61 |
Alternate Parts for KJL0P25B61SB
This table gives cross-reference parts and alternative options found for KJL0P25B61SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0P25B61SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466E-25F-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P25B61SB vs MS27466E-25F-61JB |
DJT10F25-61JB | MIL Series Connector | TE Connectivity | KJL0P25B61SB vs DJT10F25-61JB |
KJL0P25N61SB | KJL0P25N61SB | ITT Interconnect Solutions | KJL0P25B61SB vs KJL0P25N61SB |
76010E-25N-61JB | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P25B61SB vs 76010E-25N-61JB |
MS27466T25B61SB | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJL0P25B61SB vs MS27466T25B61SB |
76010E-25F-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P25B61SB vs 76010E-25F-61JB |
MS27466E-25C-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P25B61SB vs MS27466E-25C-61JB |
76010T-25F-61SB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0P25B61SB vs 76010T-25F-61SB |
MS27466T25A61SB | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL0P25B61SB vs MS27466T25A61SB |
MS27466T25E61JB | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | KJL0P25B61SB vs MS27466T25E61JB |