Part Details for MB910Y25B61SB by TE Connectivity
Overview of MB910Y25B61SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB910Y25B61SB
MB910Y25B61SB CAD Models
MB910Y25B61SB Part Data Attributes
|
MB910Y25B61SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB910Y25B61SB
TE Connectivity
CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 61 |
Alternate Parts for MB910Y25B61SB
This table gives cross-reference parts and alternative options found for MB910Y25B61SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB910Y25B61SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466E-25F-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y25B61SB vs MS27466E-25F-61JB |
DJT10F25-61JB | MIL Series Connector | TE Connectivity | MB910Y25B61SB vs DJT10F25-61JB |
KJL0P25N61SB | KJL0P25N61SB | ITT Interconnect Solutions | MB910Y25B61SB vs KJL0P25N61SB |
76010E-25N-61JB | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y25B61SB vs 76010E-25N-61JB |
MS27466T25B61SB | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MB910Y25B61SB vs MS27466T25B61SB |
76010E-25F-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y25B61SB vs 76010E-25F-61JB |
MS27466E-25C-61JB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y25B61SB vs MS27466E-25C-61JB |
76010T-25F-61SB | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB910Y25B61SB vs 76010T-25F-61SB |
MS27466T25A61SB | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB910Y25B61SB vs MS27466T25A61SB |
MS27466T25E61JB | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MB910Y25B61SB vs MS27466T25E61JB |