Part Details for DG529DN by Maxim Integrated Products
Overview of DG529DN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for DG529DN
DG529DN CAD Models
DG529DN Part Data Attributes
|
DG529DN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG529DN
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
Alternate Parts for DG529DN
This table gives cross-reference parts and alternative options found for DG529DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG529DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG529EWN-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529DN vs DG529EWN-T |
DG529BY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO18, SOIC-18 | Intersil Corporation | DG529DN vs DG529BY |
ADG429BP | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | DG529DN vs ADG429BP |
DG529DN-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | DG529DN vs DG529DN-T |
DG529CWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529DN vs DG529CWN |
DG529BY | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, SOIC-18 | Harris Semiconductor | DG529DN vs DG529BY |
DG429DN-E3 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-20 | Vishay Intertechnologies | DG529DN vs DG429DN-E3 |
DG529AZ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, LCC-20 | Maxim Integrated Products | DG529DN vs DG529AZ |
DG529EWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529DN vs DG529EWN |
DG529EWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Rochester Electronics LLC | DG529DN vs DG529EWN |