DG442DJZ
Description: Monolithic, Quad SPST, CMOS Analog Switches, PDIP, /Tube

Overview of DG442DJZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DG442DJZ Renesas Electronics Corporation Monolithic, Quad SPST, CMOS Analog Switches, PDIP, /Tube

Price & Stock for DG442DJZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DG442DJZ
Avnet Americas Analog Switch Quad SPST 16-Pin PDIP - Rail/Tube (Alt: DG442DJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 20 Partner Stock
RFQ

CAD Models for DG442DJZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG442DJZ by Renesas Electronics Corporation

DG442DJZ
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP-16
Pin Count
16
Manufacturer Package Code
E16.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type
SPST
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.17 mm
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
60 dB
On-state Resistance-Max (Ron)
85 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
210 ns
Switch-on Time-Max
250 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DG442DJZ
    Renesas Electronics Corporation
    Monolithic, Quad SPST, CMOS Analog Switches, PDIP, /Tube
    VS

Alternate Parts for DG442DJZ

This table gives cross-reference parts and alternative options found for DG442DJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG442DJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG445DJ-E3 SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Vishay Intertechnologies DG442DJZ vs DG445DJ-E3
Part Number Description Manufacturer Compare
DG411DY-T1-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, Vishay Intertechnologies DG442DJZ vs DG411DY-T1-E3
DG401DY-E3 SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG442DJZ vs DG401DY-E3
DG401DY-T1-E3 SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG442DJZ vs DG401DY-T1-E3
DG442DYZ Monolithic, Quad SPST, CMOS Analog Switches, SOICN, /Tube Renesas Electronics Corporation DG442DJZ vs DG442DYZ
HI3-0549-5Z Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, PDIP, /Tube Renesas Electronics Corporation DG442DJZ vs HI3-0549-5Z
HI9P0508-5Z Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, SOICN, /Tube Renesas Electronics Corporation DG442DJZ vs HI9P0508-5Z
DG442BDY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16 Vishay Intertechnologies DG442DJZ vs DG442BDY-E3
DG201BDQ-T1-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 Vishay Intertechnologies DG442DJZ vs DG201BDQ-T1-E3
DG212BDQ-T1-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 Vishay Intertechnologies DG442DJZ vs DG212BDQ-T1-E3
DG411DYZ-T Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Reel Renesas Electronics Corporation DG442DJZ vs DG411DYZ-T

Related Parts for DG442DJZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG442DJZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG442DJZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of DG442DJZ would you like to use for your alert(s)?
  • Please alert me when DG442DJZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG442DJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG442DJZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG442DJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG442DJZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG442DJZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: