-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic, Quad SPST, CMOS Analog Switches, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3050
|
Newark | Analog Switch, Quad, Spst, Soic-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 34V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:50Ohm Rohs Compliant: Yes |Renesas DG442DYZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1609 |
|
$1.1500 | Buy Now |
DISTI #
DG442DYZ-ND
|
DigiKey | IC SWITCH SPST-NOX4 85OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
290 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
DG442DYZ
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N - Rail/Tube (Alt: DG442DYZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 480 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.3843 / $1.5805 | Buy Now |
DISTI #
57K3050
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N (Alt: 57K3050) RoHS: Compliant Package Multiple: 1 Lead time: 37 Weeks, 4 Days | 1609 Partner Stock |
|
$3.0300 | Buy Now |
DISTI #
968-DG442DYZ
|
Mouser Electronics | Analog Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND RoHS: Compliant | 5802 |
|
$1.4400 / $2.9200 | Buy Now |
|
Future Electronics | DG442 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 480 Container: Tube | 0Tube |
|
$1.5200 / $1.7200 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NOX4 85OHM 16SOIC Min Qty: 1 Container: Tube | 290 |
|
$1.4091 / $2.9200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1428 |
|
$3.4064 / $3.4933 | Buy Now |
DISTI #
DG442DYZ
|
Avnet Silica | Analog Switch Quad SPST 16-Pin SOIC N (Alt: DG442DYZ) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks, 0 Days | Silica - 1440 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG442DYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG442DYZ
Renesas Electronics Corporation
Monolithic, Quad SPST, CMOS Analog Switches, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 210 ns | |
Switch-on Time-Max | 250 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG442DYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG442DYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG442DYZ-T | Monolithic, Quad SPST, CMOS Analog Switches, SOICN, /Reel | Renesas Electronics Corporation | DG442DYZ vs DG442DYZ-T |