-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Quad SPST, CMOS Analog Switches, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG411DJZ | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K6749
|
Newark | Analogue Switch, Quad Channel, Spst, 4, 35 Ohm, 5V To 34V, Dip, 16 Rohs Compliant: Yes |Renesas DG411DJZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1572 |
|
$1.9700 / $3.1400 | Buy Now |
DISTI #
79K6182
|
Newark | Analog Switch, Quad, Spst, Dip-16, No. Of Channels:4Channels, Analog Switch Type:Spst, On State Resistance Max:35Ohm, Supply Voltage Range:5V To 34V, Analog Switch Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas DG411DJZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3000 | Buy Now |
DISTI #
DG411DJZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 35OHM 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
10921 In Stock |
|
$1.4125 / $2.1300 | Buy Now |
DISTI #
DG411DJZ
|
Avnet Americas | Analog Switch Quad SPST 16-Pin PDIP - Rail/Tube (Alt: DG411DJZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Tube | 345 Factory Stock |
|
$2.6800 | Buy Now |
DISTI #
968-DG411DJZ
|
Mouser Electronics | Analog Switch ICs W/ANNEAL SWITCH 4X S PST N C IND RoHS: Compliant | 2710 |
|
$1.4100 / $2.1300 | Buy Now |
|
Future Electronics | Pb-Free w/Anneal SWITCH 4X SPST N.C. 16PDIP IND RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.3800 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NCX4 35OHM 16DIP Min Qty: 1 Container: Tube | 10921 |
|
$1.4125 / $2.1300 | Buy Now |
DISTI #
1116435
|
Jameco Electronics | Circuit IC Switch 1:1 35 Ohm DIP-16 Min Qty: 1 Container: Each | 47 |
|
$1.1500 / $1.4900 | Buy Now |
DISTI #
DG411DJZ
|
TME | IC: analog switch, SPST-NC, Ch: 4, DIP16, tube, ±5÷20VDC,5÷44VDC Min Qty: 1 | 0 |
|
$2.7500 / $3.7200 | RFQ |
DISTI #
DG411DJZ
|
Avnet Silica | Analog Switch Quad SPST 16-Pin PDIP (Alt: DG411DJZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG411DJZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG411DJZ
Renesas Electronics Corporation
Monolithic Quad SPST, CMOS Analog Switches, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG411DJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411DJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411AK/883 | Monolithic Quad SPST, CMOS Analog Switches, CERDIP, /Tube | Renesas Electronics Corporation | DG411DJZ vs DG411AK/883 |