Part Details for DG406EWI+ by Maxim Integrated Products
Overview of DG406EWI+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for DG406EWI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0952
|
Newark | Analogue Mux/Demux, Single, 16:1, Wsoic, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Wsoic, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices DG406EWI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$19.2500 / $25.6200 | Buy Now |
DISTI #
DG406EWI+-ND
|
DigiKey | IC MUX 16:1 100OHM 28SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
719 In Stock |
|
$16.4375 / $28.6700 | Buy Now |
|
Quest Components | 16-CHANNEL, SGL ENDED MULTIPLEXER, 28 Pin Plastic SMT | 16 |
|
$14.4340 / $16.2383 | Buy Now |
|
Quest Components | 16-CHANNEL, SGL ENDED MULTIPLEXER, 28 Pin Plastic SMT | 2 |
|
$44.2800 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 16X1 28SOIC | 13600 |
|
$5.9350 / $8.9030 | Buy Now |
Part Details for DG406EWI+
DG406EWI+ CAD Models
DG406EWI+ Part Data Attributes
|
DG406EWI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG406EWI+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DG406EWI+
This table gives cross-reference parts and alternative options found for DG406EWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406EWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG406DY | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | Intersil Corporation | DG406EWI+ vs DG406DY |
DG406DYZ | Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, SOICW, /Tube | Renesas Electronics Corporation | DG406EWI+ vs DG406DYZ |
DG406EWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | DG406EWI+ vs DG406EWI-T |
DG406EY-T | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | Intersil Corporation | DG406EWI+ vs DG406EY-T |
DG406EY | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | DG406EWI+ vs DG406EY |
DG406CWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | DG406EWI+ vs DG406CWI |
DG406DY | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | DG406EWI+ vs DG406DY |
DG406CWI | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SO-28 | Rochester Electronics LLC | DG406EWI+ vs DG406CWI |
DG406EWI+ | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | DG406EWI+ vs DG406EWI+ |
DG406DY-T | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | DG406EWI+ vs DG406DY-T |