-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1318
|
Newark | Analogue Multiplexer/Demultiplexer, 16:1, 1, 50 Ohm, 15V, Soic, 28 Rohs Compliant: Yes |Renesas DG406DYZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 983 |
|
$6.7800 | Buy Now |
DISTI #
DG406DYZ-ND
|
DigiKey | IC MUX 16:1 100OHM 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4052 In Stock |
|
$5.1813 / $9.1300 | Buy Now |
DISTI #
DG406DYZ
|
Avnet Americas | Analog Multiplexer Single 16:1 28-Pin SOIC W - Rail/Tube (Alt: DG406DYZ) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 870 |
|
$4.8260 / $5.5100 | Buy Now |
DISTI #
968-DG406DYZ
|
Mouser Electronics | Multiplexer Switch ICs MUX 16:1 28SOIC IND RoHS: Compliant | 2668 |
|
$5.1800 / $9.1200 | Buy Now |
|
Future Electronics | DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 849Tube |
|
$5.0800 / $5.2900 | Buy Now |
|
Renesas Electronics America | IC MUX 16:1 100OHM 28SOIC Min Qty: 1 Container: Tube | 4052 |
|
$5.1813 / $9.1300 | Buy Now |
DISTI #
DG406DYZ
|
Avnet Americas | Analog Multiplexer Single 16:1 28-Pin SOIC W - Rail/Tube (Alt: DG406DYZ) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 870 |
|
$4.8260 / $5.5100 | Buy Now |
DISTI #
DG406DYZ
|
TME | IC: multiplexer, 16: 1, Ch: 1, SO28, tube, ±5÷20VDC,5÷34VDC, 30mA Min Qty: 1 | 78 |
|
$6.6500 / $8.9800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 26 | 32 |
|
$9.2941 / $9.8778 | Buy Now |
DISTI #
SMC-DG406DYZ
|
Sensible Micro Corporation | Multiplexer Switch Ics Mux 16:1 28Soic Ind RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 34371 Container: Tubes | 47 |
|
$5.5040 / $6.5360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG406DYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG406DYZ
Renesas Electronics Corporation
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, SOICW, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | M28.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY AND 12V ANALOG INPUT VOLTAGE | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |