Part Details for DG406DW-E3 by Vishay Intertechnologies
Overview of DG406DW-E3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for DG406DW-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9792
|
Newark | Analogue Mux/Demux, 16:1, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG406DW-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$5.8900 / $8.8600 | Buy Now |
DISTI #
DG406DW-E3
|
Avnet Americas | Analog Multiplexer Single 16:1 28-Pin SOIC W - Bulk (Alt: DG406DW-E3) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 |
|
$4.3083 / $5.4731 | Buy Now |
DISTI #
781-DG406DW-E3
|
Mouser Electronics | Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW 16CH RoHS: Compliant | 2944 |
|
$4.4500 / $7.9900 | Buy Now |
DISTI #
E02:0323_00196530
|
Arrow Electronics | Analog Multiplexer Single 16:1 28-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2403 | Europe - 395 |
|
$3.9203 / $6.2809 | Buy Now |
DISTI #
V36:1790_09212056
|
Arrow Electronics | Analog Multiplexer Single 16:1 28-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 | Americas - 275 |
|
$4.3030 / $7.8960 | Buy Now |
|
Future Electronics | DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 100Tube |
|
$4.4400 / $4.9400 | Buy Now |
DISTI #
77791708
|
Verical | Analog Multiplexer Single 16:1 28-Pin SOIC W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 393 |
|
$3.9045 / $6.2556 | Buy Now |
DISTI #
69083525
|
Verical | Analog Multiplexer Single 16:1 28-Pin SOIC W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 275 |
|
$4.3030 / $7.8960 | Buy Now |
|
Bristol Electronics | 1495 |
|
RFQ | ||
DISTI #
DG406DW-E3
|
TTI | Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW 16CH RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 800 In Stock |
|
$4.3800 / $5.1300 | Buy Now |
Part Details for DG406DW-E3
DG406DW-E3 CAD Models
DG406DW-E3 Part Data Attributes
|
DG406DW-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG406DW-E3
Vishay Intertechnologies
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DG406DW-E3
This table gives cross-reference parts and alternative options found for DG406DW-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406DW-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG406DYZ-T | Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers; SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | DG406DW-E3 vs DG406DYZ-T |
DG406EY-T | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | Intersil Corporation | DG406DW-E3 vs DG406EY-T |
DG406CWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | DG406DW-E3 vs DG406CWI |
DG406EY | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PACKAGE-28 | Rochester Electronics LLC | DG406DW-E3 vs DG406EY |
DG406EWI+T | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | DG406DW-E3 vs DG406EWI+T |
DG406CWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | DG406DW-E3 vs DG406CWI+ |
DG406DW | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, | Atmel Corporation | DG406DW-E3 vs DG406DW |
DG406CWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | DG406DW-E3 vs DG406CWI-T |
DG406DY | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | Intersil Corporation | DG406DW-E3 vs DG406DY |
DG406DYZ | Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, SOICW, /Tube | Renesas Electronics Corporation | DG406DW-E3 vs DG406DYZ |