Datasheets
DG406DW by:

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28,

Part Details for DG406DW by Atmel Corporation

Overview of DG406DW by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy Communication and Networking Automotive

Part Details for DG406DW

DG406DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG406DW Part Data Attributes

DG406DW Atmel Corporation
Buy Now Datasheet
Compare Parts:
DG406DW Atmel Corporation Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28,
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL WIRELESS & MICROCONTROLLERS
Reach Compliance Code unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G28
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 16
Number of Functions 1
Number of Terminals 28
Off-state Isolation-Nom 69 dB
On-state Resistance Match-Nom 2.5 Ω
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 350 ns
Switch-on Time-Max 350 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for DG406DW

This table gives cross-reference parts and alternative options found for DG406DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG406DYZ-T Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers; SOIC28; Temp Range: -40° to 85°C Intersil Corporation DG406DW vs DG406DYZ-T
DG406EY-T 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 Intersil Corporation DG406DW vs DG406EY-T
DG406CWI Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products DG406DW vs DG406CWI
DG406EY 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PACKAGE-28 Rochester Electronics LLC DG406DW vs DG406EY
DG406EWI+T Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc DG406DW vs DG406EWI+T
DG406CWI+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 Maxim Integrated Products DG406DW vs DG406CWI+
DG406CWI-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products DG406DW vs DG406CWI-T
DG406DY 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 Intersil Corporation DG406DW vs DG406DY
DG406DYZ Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, SOICW, /Tube Renesas Electronics Corporation DG406DW vs DG406DYZ
DG406EY Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, Harris Semiconductor DG406DW vs DG406EY
Part Number Description Manufacturer Compare
DG406AK+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 Maxim Integrated Products DG406DW vs DG406AK+
DG406DY-T 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 Intersil Corporation DG406DW vs DG406DY-T
DG406CWI-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products DG406DW vs DG406CWI-T
DG406EWI+ Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc DG406DW vs DG406EWI+
DG406DYZ-T Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers; SOIC28; Temp Range: -40° to 85°C Intersil Corporation DG406DW vs DG406DYZ-T
DG406EWI+T Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc DG406DW vs DG406EWI+T
DG406DJ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products DG406DW vs DG406DJ
DG406CWI+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 Maxim Integrated Products DG406DW vs DG406CWI+
DG406CJ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products DG406DW vs DG406CJ
DG406DJZ Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers; PDIP28, SOIC28; Temp Range: -40° to 85°C Intersil Corporation DG406DW vs DG406DJZ

DG406DW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG406DW by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG406DW by Atmel Corporation

  • Please alert me when DG406DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG406DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG406DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG406DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG406DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG406DW by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: