Part Details for DG401DJ by Intersil Corporation
Overview of DG401DJ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG401DJ
DG401DJ CAD Models
DG401DJ Part Data Attributes:
|
DG401DJ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG401DJ
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG401DJ
This table gives cross-reference parts and alternative options found for DG401DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG401DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401DJ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PACKAGE-16 | Rochester Electronics LLC | DG401DJ vs DG401DJ |
HI1-5041-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG401DJ vs HI1-5041-5 |
5962-9056901EA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | DG401DJ vs 5962-9056901EA |
5962-9056901EA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG401DJ vs 5962-9056901EA |
HI1-5041/883 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG401DJ vs HI1-5041/883 |
8100610EA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | DG401DJ vs 8100610EA |