Part Details for DG401DJ by Rochester Electronics LLC
Overview of DG401DJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG401DJ
DG401DJ CAD Models
DG401DJ Part Data Attributes
|
DG401DJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG401DJ
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for DG401DJ
This table gives cross-reference parts and alternative options found for DG401DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG401DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5041/883 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG401DJ vs HI1-5041/883 |
HI1-5041-7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG401DJ vs HI1-5041-7 |
HI3-5041-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PACKAGE-16 | Rochester Electronics LLC | DG401DJ vs HI3-5041-5 |