Part Details for 5962-9056901EA by Intersil Corporation
Overview of 5962-9056901EA by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9056901EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9056901EA-ND
|
DigiKey | IC SWITCH SPST-NCX2 45OHM 16CDIP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
276 In Stock |
|
$8.7600 | Buy Now |
|
Rochester Electronics | SPST, 2 Func, 1 Channel CDIP16 - Dual marked (DG401AK/883) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$7.5100 / $8.8400 | Buy Now |
Part Details for 5962-9056901EA
5962-9056901EA CAD Models
5962-9056901EA Part Data Attributes:
|
5962-9056901EA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9056901EA
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9056901EA
This table gives cross-reference parts and alternative options found for 5962-9056901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9056901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401DJ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9056901EA vs DG401DJ |
HI1-5041-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9056901EA vs HI1-5041-5 |
5962-9056901EA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9056901EA vs 5962-9056901EA |
HI1-5041/883 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9056901EA vs HI1-5041/883 |
8100610EA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | 5962-9056901EA vs 8100610EA |