Part Details for DG300AAK/883B by Intersil Corporation
Overview of DG300AAK/883B by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for DG300AAK/883B
DG300AAK/883B CAD Models
DG300AAK/883B Part Data Attributes
|
DG300AAK/883B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG300AAK/883B
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG300AAK/883B
This table gives cross-reference parts and alternative options found for DG300AAK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300AAK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Rochester Electronics LLC | DG300AAK/883B vs DG300ACJ |
DG300ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG300AAK/883B vs DG300ACK |
DG300ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG300AAK/883B vs DG300ACJ |
DG300ACJ+ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG300AAK/883B vs DG300ACJ+ |
DG300ACJ+ | TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | DG300AAK/883B vs DG300ACJ+ |
HI3-0300-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG300AAK/883B vs HI3-0300-5 |
HI1-0300-2 | SPST, 2 Func, 1 Channel, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | DG300AAK/883B vs HI1-0300-2 |
JM38510/11601BCC | SPST, 2 Func, 1 Channel, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Vishay Siliconix | DG300AAK/883B vs JM38510/11601BCC |
DG300ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG300AAK/883B vs DG300ACJ |
DG300ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG300AAK/883B vs DG300ACK |