Part Details for DG303BDJ by Vishay Siliconix
Overview of DG303BDJ by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG303BDJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DPST, 2 FUNC, 1 CHANNEL, CMOS, PDIP14 | 76 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | DPST, 2 FUNC, 1 CHANNEL, CMOS, PDIP14 | 8 |
|
$14.0088 / $15.7599 | Buy Now |
|
ComSIT USA | CMOS ANALOG SWITCH DPST, 2 Func, 1 Channel, CMOS, PDIP14 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DG303BDJ
DG303BDJ CAD Models
DG303BDJ Part Data Attributes
|
DG303BDJ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG303BDJ
Vishay Siliconix
SPST, 4 Func, CMOS, PDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG303BDJ
This table gives cross-reference parts and alternative options found for DG303BDJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303BDJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG303BDJ-E3 | Vishay Intertechnologies | Check for Price | DPST, 2 Func, 1 Channel, CMOS, PDIP14, DIP-14 | DG303BDJ vs DG303BDJ-E3 |
DG303BDJ-E3 | Vishay Siliconix | Check for Price | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | DG303BDJ vs DG303BDJ-E3 |