Part Details for DG300ACJ+ by Maxim Integrated Products
Overview of DG300ACJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG300ACJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG300ACJ+-ND
|
DigiKey | IC SWITCH SPST-NOX2 50OHM 14DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
97 In Stock |
|
$3.8313 / $5.1800 | Buy Now |
|
Quest Components | 71 |
|
$5.3354 / $8.6520 | Buy Now | |
|
Rochester Electronics | DG300 - TTL Compatible CMOS Analog Switches RoHS: Compliant Status: Active Min Qty: 1 | 1454 |
|
$4.0700 / $4.7800 | Buy Now |
Part Details for DG300ACJ+
DG300ACJ+ CAD Models
DG300ACJ+ Part Data Attributes
|
DG300ACJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG300ACJ+
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG300ACJ+
This table gives cross-reference parts and alternative options found for DG300ACJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300ACJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11601BCX | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DG300ACJ+ vs M38510/11601BCX |
JM38510/11601BCC | SPST, 2 Func, 1 Channel, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Vishay Siliconix | DG300ACJ+ vs JM38510/11601BCC |
DG300ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG300ACJ+ vs DG300ACJ |
M38510/11601BCC | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | DG300ACJ+ vs M38510/11601BCC |
DG300ACJ+ | TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | DG300ACJ+ vs DG300ACJ+ |
DG300ABK | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | DG300ACJ+ vs DG300ABK |
M38510/11601BCX | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | DG300ACJ+ vs M38510/11601BCX |
M38510/11601BCX | DUAL 2-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG300ACJ+ vs M38510/11601BCX |
DG300ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG300ACJ+ vs DG300ACK |
HI1-0300-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG300ACJ+ vs HI1-0300-5 |