There are no models available for this part yet.
Overview of DG2733DQ-T1-E3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for DG2733DQ-T1-E3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70616741
|
RS | DG2733DQ-T1-E3, Analogue Switch Dual SPDT, 1.65 - 4.3 V, 10-Pin MSOP | Siliconix / Vishay DG2733DQ-T1-E3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
CAD Models for DG2733DQ-T1-E3 by Vishay Siliconix
Part Data Attributes for DG2733DQ-T1-E3 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Vishay
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
0.03 Ω
|
On-state Resistance-Max (Ron)
|
0.45 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
4.3 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
29 ns
|
Switch-on Time-Max
|
105 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for DG2733DQ-T1-E3
This table gives cross-reference parts and alternative options found for DG2733DQ-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2733DQ-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG820BRM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | DG2733DQ-T1-E3 vs ADG820BRM |
ADG801BRTZ-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | DG2733DQ-T1-E3 vs ADG801BRTZ-500RL7 |
ADG619BRT-R2 | IC 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MO-178BA, SOT-23, 8 PIN, Multiplexer or Switch | Analog Devices Inc | DG2733DQ-T1-E3 vs ADG619BRT-R2 |
ADG658YRQZ | +3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | DG2733DQ-T1-E3 vs ADG658YRQZ |
MAX4644EUT+T | High-Speed, Low-Voltage, 4Ω, Dual, SPDT CMOS Analog Switch, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DG2733DQ-T1-E3 vs MAX4644EUT+T |
ADG752BRM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | DG2733DQ-T1-E3 vs ADG752BRM |
MAX4642EUA+ | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DG2733DQ-T1-E3 vs MAX4642EUA+ |
ADG819BRM-R2 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | DG2733DQ-T1-E3 vs ADG819BRM-R2 |
ADG784BCP-REEL7 | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch | Analog Devices Inc | DG2733DQ-T1-E3 vs ADG784BCP-REEL7 |
ISL54056IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; uTQFN16; Temp Range: -40° to 85°C | Intersil Corporation | DG2733DQ-T1-E3 vs ISL54056IRUZ-T |
Related Parts for DG2733DQ-T1-E3
-
DG2736DN-T1-E4Multiplexers or Switches
-
DS1809-100Other Analog ICs
-
MAX5253BCAP+Digital to Analog Converters
-
DMN3052L-7Power Field-Effect Transistors
-
DS1259SPower Management Circuits
-
DRV8833PWPRMotion Control Electronics
-
DS1868S-010Digital Potentiometers
-
DS1821STemperature Sensors
-
DMN2011UFDF-7Small Signal Field-Effect Transistors