Filter Your Search
1 - 2 of 2 results
|
DG13B1LC
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT AUXILIARY TYPE | UL APPROVAL | 3A@125VAC | 2A@30VDC | 3 A | ON-(ON) | 125 V | 1.373 N | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 711.2 µm | BLACK | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.213 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 1.012 inch | 5.8 mm | 6.5 mm | 12.8 mm | 0.138 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DG13B1LC
ZF Friedrichshafen AG
|
Check for Price | Yes | Obsolete | 2 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT AUXILIARY TYPE | UL APPROVAL | 3A@125VAC | 2A@30VDC | 3 A | ON-(ON) | 125 V | 1.373 N | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 711.2 µm | BLACK | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.213 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 1.012 inch | 5.8 mm | 6.5 mm | 12.8 mm | 0.138 inch | ZF FRIEDRICHSHAFEN AG | compliant |