Part Details for DFT4532-474BLC by Coilcraft Inc
Overview of DFT4532-474BLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DFT4532-474BLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DFT4532-474BLC
|
Mouser Electronics | Common Mode Chokes / Filters For Data Line 0.13uH DCR=.38mOhms 350mA RoHS: Compliant | 936 |
|
$2.4300 / $5.3400 | Buy Now |
|
Coilcraft Direct | Common mode choke, data line, SMT, ROHS RoHS: Compliant pbFree: No Min Qty: 1 | 1376 |
|
$1.1200 / $3.7900 | Buy Now |
Part Details for DFT4532-474BLC
DFT4532-474BLC CAD Models
DFT4532-474BLC Part Data Attributes
|
DFT4532-474BLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DFT4532-474BLC
Coilcraft Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 0.38 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.2 mm | |
Inductance | 470 µH | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 3040 OHM Ω | |
Packing Method | EMBOSSED; TR, 7 INCH | |
Screening Level | AEC-Q200 | |
Width | 3.7 mm |
Alternate Parts for DFT4532-474BLC
This table gives cross-reference parts and alternative options found for DFT4532-474BLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFT4532-474BLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-00290F | Data Line Filter, | Elec & Eltek | DFT4532-474BLC vs 832-00290F |
4562-T015 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-12 | Sumida Corporation | DFT4532-474BLC vs 4562-T015 |
4502-T001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | DFT4532-474BLC vs 4502-T001 |
832-00263 | Data Line Filter, | Elec & Eltek | DFT4532-474BLC vs 832-00263 |
L-655 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | DFT4532-474BLC vs L-655 |
832-00263F | Data Line Filter, | Elec & Eltek | DFT4532-474BLC vs 832-00263F |
832-00290 | Data Line Filter, | Elec & Eltek | DFT4532-474BLC vs 832-00290 |
2565-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT, SMD, 10 PIN | Sumida Corporation | DFT4532-474BLC vs 2565-T002 |
832-00277F | Data Line Filter, | Elec & Eltek | DFT4532-474BLC vs 832-00277F |
NUF2070MNT1G | Data Line Filter, 2 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT | onsemi | DFT4532-474BLC vs NUF2070MNT1G |