DFN4-KH50.000MHZXB50
CTS Corporation
Description: HCMOS Output Clock Oscillator, 50MHz Nom, DIL-8/4

Overview of DFN4-KH50.000MHZXB50 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
TCR3DM18 Toshiba Electronic Devices & Storage Corporation LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4

CAD Models for DFN4-KH50.000MHZXB50 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFN4-KH50.000MHZXB50 by CTS Corporation

DFN4-KH50.000MHZXB50
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
DIL-8/4
Reach Compliance Code
compliant
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Manufacturer Series
DFN4-KH
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
12.7mm x 12.7mm x 6.0mm
Rise Time-Max
3 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
60/40 %
Want to compare parts?
  1. DFN4-KH50.000MHZXB50
    CTS Corporation
    HCMOS Output Clock Oscillator, 50MHz Nom, DIL-8/4
    VS

Alternate Parts for DFN4-KH50.000MHZXB50

This table gives cross-reference parts and alternative options found for DFN4-KH50.000MHZXB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFN4-KH50.000MHZXB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1145TSC-50.000MHZ-G CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145TSC-50.000MHZ-G
EP1145HSETTSC-50.000M-CLXXX CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145HSETTSC-50.000M-CLXXX
EP1145HSETTSC-50.000M-G CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145HSETTSC-50.000M-G
EP1145HSETTSC-50.000M-G2 CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145HSETTSC-50.000M-G2
EP1145HSPDC-50.000M-CLXXX CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145HSPDC-50.000M-CLXXX
EP1145HSTSC-50.000M-G CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145HSTSC-50.000M-G
EP1145ETTSC-50.000MHZ-CLXXX CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145ETTSC-50.000MHZ-CLXXX
EP1145HSTSC-50.000M-G2 CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145HSTSC-50.000M-G2
EP1145PDC-50.000MHZ CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145PDC-50.000MHZ
EP1145HSTSC-50.000M-G2TR CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 Ecliptek Corporation DFN4-KH50.000MHZXB50 vs EP1145HSTSC-50.000M-G2TR

Related Parts for DFN4-KH50.000MHZXB50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFN4-KH50.000MHZXB50 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFN4-KH50.000MHZXB50 by CTS Corporation

Select Manufacturer
Which Manufacturer of DFN4-KH50.000MHZXB50 would you like to use for your alert(s)?
  • Please alert me when DFN4-KH50.000MHZXB50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFN4-KH50.000MHZXB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFN4-KH50.000MHZXB50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFN4-KH50.000MHZXB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFN4-KH50.000MHZXB50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFN4-KH50.000MHZXB50 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: