Part Details for EP1145ETTSC-50.000MHZ-CLXXX by Ecliptek Corporation
Overview of EP1145ETTSC-50.000MHZ-CLXXX by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302MCL-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for EP1145ETTSC-50.000MHZ-CLXXX
EP1145ETTSC-50.000MHZ-CLXXX CAD Models
EP1145ETTSC-50.000MHZ-CLXXX Part Data Attributes
|
EP1145ETTSC-50.000MHZ-CLXXX
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1145ETTSC-50.000MHZ-CLXXX
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1145ETTSC-50.000MHZ-CLXXX
This table gives cross-reference parts and alternative options found for EP1145ETTSC-50.000MHZ-CLXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1145ETTSC-50.000MHZ-CLXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1145TSC-50.000MHZ-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145TSC-50.000MHZ-G |
EP1145HSETTSC-50.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145HSETTSC-50.000M-CLXXX |
DFN4-KH50.000MHZXB50 | HCMOS Output Clock Oscillator, 50MHz Nom, DIL-8/4 | CTS Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs DFN4-KH50.000MHZXB50 |
EP1145HSETTSC-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145HSETTSC-50.000M-G |
EP1145HSETTSC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145HSETTSC-50.000M-G2 |
EP1145HSPDC-50.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145HSPDC-50.000M-CLXXX |
EP1145HSTSC-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145HSTSC-50.000M-G |
EP1145HSTSC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145HSTSC-50.000M-G2 |
EP1145PDC-50.000MHZ | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145PDC-50.000MHZ |
EP1145HSTSC-50.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145ETTSC-50.000MHZ-CLXXX vs EP1145HSTSC-50.000M-G2TR |