Part Details for EP1145TSC-50.000MHZ-G by Ecliptek Corporation
Overview of EP1145TSC-50.000MHZ-G by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1145TSC-50.000MHZ-G
EP1145TSC-50.000MHZ-G CAD Models
EP1145TSC-50.000MHZ-G Part Data Attributes
|
EP1145TSC-50.000MHZ-G
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1145TSC-50.000MHZ-G
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1145TSC-50.000MHZ-G
This table gives cross-reference parts and alternative options found for EP1145TSC-50.000MHZ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1145TSC-50.000MHZ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1145HSETTSC-50.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145HSETTSC-50.000M-CLXXX |
DFN4-KH50.000MHZXB50 | HCMOS Output Clock Oscillator, 50MHz Nom, DIL-8/4 | CTS Corporation | EP1145TSC-50.000MHZ-G vs DFN4-KH50.000MHZXB50 |
EP1145HSETTSC-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145HSETTSC-50.000M-G |
EP1145HSETTSC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145HSETTSC-50.000M-G2 |
EP1145HSPDC-50.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145HSPDC-50.000M-CLXXX |
EP1145HSTSC-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145HSTSC-50.000M-G |
EP1145ETTSC-50.000MHZ-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145ETTSC-50.000MHZ-CLXXX |
EP1145HSTSC-50.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145HSTSC-50.000M-G2 |
EP1145PDC-50.000MHZ | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145PDC-50.000MHZ |
EP1145HSTSC-50.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1145TSC-50.000MHZ-G vs EP1145HSTSC-50.000M-G2TR |