Part Details for DF13-9S-1.25C(40) by Hirose Electric Co Ltd
Overview of DF13-9S-1.25C(40) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DF13-9S-1.25C(40)
DF13-9S-1.25C(40) CAD Models
DF13-9S-1.25C(40) Part Data Attributes
|
DF13-9S-1.25C(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-9S-1.25C(40)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: DF13-2630SCF; DF13-2630SCFA | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13-9S-1.25C(40)
This table gives cross-reference parts and alternative options found for DF13-9S-1.25C(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-9S-1.25C(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCS-109-F-S-PE-BE | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | DF13-9S-1.25C(40) vs BCS-109-F-S-PE-BE |
22-45-9092 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | DF13-9S-1.25C(40) vs 22-45-9092 |
1637190000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | DF13-9S-1.25C(40) vs 1637190000 |
1597430000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | DF13-9S-1.25C(40) vs 1597430000 |
208083009000808 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | KYOCERA Corporation | DF13-9S-1.25C(40) vs 208083009000808 |
644388-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | DF13-9S-1.25C(40) vs 644388-9 |
3-641232-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | DF13-9S-1.25C(40) vs 3-641232-9 |
51763-300900AA | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | DF13-9S-1.25C(40) vs 51763-300900AA |
90148-4209 | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | DF13-9S-1.25C(40) vs 90148-4209 |
022-42-6094 | Board Connector, 9 Contact(s), 1 Row(s), Female | Molex | DF13-9S-1.25C(40) vs 022-42-6094 |