Part Details for 90148-4209 by Molex
Overview of 90148-4209 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90148-4209
90148-4209 CAD Models
90148-4209 Part Data Attributes
|
90148-4209
Molex
Buy Now
Datasheet
|
Compare Parts:
90148-4209
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | C-GRID III | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (25) OVER NICKEL | |
Contact Finish Termination | TIN (200) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90148-4209
This table gives cross-reference parts and alternative options found for 90148-4209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90148-4209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-09SL103 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 90148-4209 vs RMTV1-09SL103 |
1712030000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 90148-4209 vs 1712030000 |
22-42-6095 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 90148-4209 vs 22-42-6095 |
3-641232-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 90148-4209 vs 3-641232-9 |
DF13-9S-1.25C(40) | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 90148-4209 vs DF13-9S-1.25C(40) |
022-42-6094 | Board Connector, 9 Contact(s), 1 Row(s), Female | Molex | 90148-4209 vs 022-42-6094 |
CMS9S-S5M34 | Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 90148-4209 vs CMS9S-S5M34 |
501331-0909 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 90148-4209 vs 501331-0909 |
HMC0025-02-090 | Board Connector, 9 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | 90148-4209 vs HMC0025-02-090 |
1597430000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 90148-4209 vs 1597430000 |