Part Details for BCS-109-F-S-PE-BE by Samtec Inc
Overview of BCS-109-F-S-PE-BE by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S109FM | Rochester Electronics LLC | 54S109 - J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, CDFP16 | |
DF36109FWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / | |
DA6021-09FI2 | Renesas Electronics Corporation | Highly Integrated Power Management IC for New Generation Intel® Atom™ Processor |
Price & Stock for BCS-109-F-S-PE-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-109-F-S-PE-BE
|
Avnet Americas | Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BCS-109-F-S-PE-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$0.6840 / $2.1100 | Buy Now |
DISTI #
000000000003027699
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$0.6840 / $2.1100 | Buy Now |
Part Details for BCS-109-F-S-PE-BE
BCS-109-F-S-PE-BE CAD Models
BCS-109-F-S-PE-BE Part Data Attributes
|
BCS-109-F-S-PE-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-109-F-S-PE-BE
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BCS-109-F-S-PE-BE
This table gives cross-reference parts and alternative options found for BCS-109-F-S-PE-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-109-F-S-PE-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
501331-0909 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | BCS-109-F-S-PE-BE vs 501331-0909 |
SLM-109-01-F-S | Samtec Inc | $1.4343 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | BCS-109-F-S-PE-BE vs SLM-109-01-F-S |
831-99-009-30-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | BCS-109-F-S-PE-BE vs 831-99-009-30-001 |
CMS9S-05H32 | Cristek Interconnects Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | BCS-109-F-S-PE-BE vs CMS9S-05H32 |
CMS9S-S5M34 | Cristek Interconnects Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | BCS-109-F-S-PE-BE vs CMS9S-S5M34 |
CMS9S-B5M05 | Cristek Interconnects Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | BCS-109-F-S-PE-BE vs CMS9S-B5M05 |
0-144270-9 | TE Connectivity | Check for Price | CONNECTOR, 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | BCS-109-F-S-PE-BE vs 0-144270-9 |
51005-0903 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Receptacle | BCS-109-F-S-PE-BE vs 51005-0903 |
1597430000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | BCS-109-F-S-PE-BE vs 1597430000 |
1637190000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | BCS-109-F-S-PE-BE vs 1637190000 |