Part Details for DF04S by Fairchild Semiconductor Corporation
Overview of DF04S by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19950 |
|
RFQ | ||
|
Bristol Electronics | 5853 |
|
RFQ | ||
|
Bristol Electronics | 3018 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 7303 |
|
$0.0792 / $0.1980 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 2254 |
|
$0.1320 / $0.6600 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 1600 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 1125 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 46 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SO | 42 |
|
$0.2520 / $0.5600 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V RoHS: Compliant Status: Active Min Qty: 1 | 7780 |
|
$0.2088 / $0.2456 | Buy Now |
Part Details for DF04S
DF04S CAD Models
DF04S Part Data Attributes
|
DF04S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DF04S
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, SDIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SDIP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LDS; SDIP; 6.5MM WIDE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF04S
This table gives cross-reference parts and alternative options found for DF04S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04S_NL | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | DF04S vs DF04S_NL |
DF04S | 1.5A Bridge Rectifier, 1500-REEL | onsemi | DF04S vs DF04S |