Part Details for DEPV09P465NXLF by Amphenol FCi
Overview of DEPV09P465NXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEPV09P465NXLF
DEPV09P465NXLF CAD Models
DEPV09P465NXLF Part Data Attributes
|
DEPV09P465NXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEPV09P465NXLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEPV09P465NXLF
This table gives cross-reference parts and alternative options found for DEPV09P465NXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEPV09P465NXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEW09P467MXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEPV09P465NXLF vs DEW09P467MXLF |
DES09P564TXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPV09P465NXLF vs DES09P564TXLF |
DEPW09P065NTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPV09P465NXLF vs DEPW09P065NTXLF |
DEPV09P3NXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEPV09P465NXLF vs DEPV09P3NXLF |
DEPS09P467MXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEPV09P465NXLF vs DEPS09P467MXLF |
DEPN09P467HXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEPV09P465NXLF vs DEPN09P467HXLF |
DEP09P0NXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPV09P465NXLF vs DEP09P0NXLF |
DEO09P367TXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEPV09P465NXLF vs DEO09P367TXLF |
DEO09P367GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPV09P465NXLF vs DEO09P367GTXLF |
DEN09P8GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEPV09P465NXLF vs DEN09P8GTXLF |