Part Details for DEP09P0NXLF by Amphenol Communications Solutions
Overview of DEP09P0NXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEP09P0NXLF
DEP09P0NXLF CAD Models
DEP09P0NXLF Part Data Attributes
|
DEP09P0NXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEP09P0NXLF
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP09P0NXLF
This table gives cross-reference parts and alternative options found for DEP09P0NXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09P0NXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEW09P467MXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P0NXLF vs DEW09P467MXLF |
DES09P564TXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P0NXLF vs DES09P564TXLF |
DEPW09P065NTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P0NXLF vs DEPW09P065NTXLF |
DEPV09P465NXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P0NXLF vs DEPV09P465NXLF |
DEPV09P3NXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEP09P0NXLF vs DEPV09P3NXLF |
DEPS09P467MXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P0NXLF vs DEPS09P467MXLF |
DEPN09P467HXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09P0NXLF vs DEPN09P467HXLF |
DEO09P367TXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEP09P0NXLF vs DEO09P367TXLF |
DEO09P367GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P0NXLF vs DEO09P367GTXLF |
DEN09P8GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEP09P0NXLF vs DEN09P8GTXLF |