Datasheets
DEO09P367TXLF by:

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE

Part Details for DEO09P367TXLF by Amphenol FCi

Overview of DEO09P367TXLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Part Details for DEO09P367TXLF

DEO09P367TXLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DEO09P367TXLF Part Data Attributes

DEO09P367TXLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
DEO09P367TXLF Amphenol FCi D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish ZINC
Shell Material STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for DEO09P367TXLF

This table gives cross-reference parts and alternative options found for DEO09P367TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEO09P367TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DEW09P467MXLF D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol FCi DEO09P367TXLF vs DEW09P467MXLF
DES09P564TXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DEO09P367TXLF vs DES09P564TXLF
DEPW09P065NTXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DEO09P367TXLF vs DEPW09P065NTXLF
DEPV09P465NXLF D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol FCi DEO09P367TXLF vs DEPV09P465NXLF
DEPV09P3NXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi DEO09P367TXLF vs DEPV09P3NXLF
DEPS09P467MXLF D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol FCi DEO09P367TXLF vs DEPS09P467MXLF
DEPN09P467HXLF D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol FCi DEO09P367TXLF vs DEPN09P467HXLF
DEP09P0NXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DEO09P367TXLF vs DEP09P0NXLF
DEO09P367GTXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DEO09P367TXLF vs DEO09P367GTXLF
DEN09P8GTXLF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi DEO09P367TXLF vs DEN09P8GTXLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEO09P367TXLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEO09P367TXLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DEO09P367TXLF would you like to use for your alert(s)?
  • Please alert me when DEO09P367TXLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEO09P367TXLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEO09P367TXLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEO09P367TXLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEO09P367TXLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEO09P367TXLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: