-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB RCPT 50POS PNL MNT SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DDMN-50S-N-A197-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
118 In Stock |
|
$45.8036 / $74.5200 | Buy Now |
DISTI #
DDMN-50S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMN-50S-N-A197) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0000 / $62.1970 | Buy Now |
DISTI #
CAN DDMN50SNA197
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDMN50SNA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3638 / $81.0078 | Buy Now |
DISTI #
965-DDMN-50S-N-A197
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant | 52 |
|
$45.7700 / $63.3600 | Buy Now |
DISTI #
74745613
|
RS | D Sub,053516-0830 | ITT Cannon DDMN-50S-N-A197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0300 | RFQ |
DISTI #
ITTDDMN-50S-N-A197
|
Heilind Electronics | D Sub CONN | Americas - 0 in Stock |
|
$49.4412 / $50.1792 | Buy Now |
|
Onlinecomponents.com | Connector, D-sub, Rectangular, DMN, D, 50, Rec, A197 | ITT Cannon DDMN50SNA197 RoHS: Compliant |
82 In Stock |
|
$44.4200 / $56.4100 | Buy Now |
DISTI #
ITTDDMN-50S-N-A197
|
Interstate Connecting Components | D Sub CONN | 0 |
|
$49.4412 / $50.1792 | Buy Now |
DISTI #
053515-2288
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port (Alt: 053515-2288) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector, D-sub, Rectangular, DMN, D, 50, Rec, A197 | ITT Cannon DDMN50SNA197 RoHS: Compliant |
82 In Stock |
|
$44.4200 / $56.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDMN-50S-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMN-50S-N-A197
ITT Interconnect Solutions
CONN DSUB RCPT 50POS PNL MNT SLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.605 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.178 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DDMN-50S-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMN-50S-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50S700M | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking, Receptacle | Amphenol FCi | DDMN-50S-N-A197 vs DDM50S700M |
DDMO50S700C | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | DDMN-50S-N-A197 vs DDMO50S700C |
DDMO50S700M | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DDMN-50S-N-A197 vs DDMO50S700M |
PCD50F9S0T6X | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, Plug, | Amphenol Positronic | DDMN-50S-N-A197 vs PCD50F9S0T6X |
DDMV50S700 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DDMN-50S-N-A197 vs DDMV50S700 |
PCD50F93S0T6X | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, Plug, | Amphenol Positronic | DDMN-50S-N-A197 vs PCD50F93S0T6X |
17D-D-K-50-S-1ATN | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DDMN-50S-N-A197 vs 17D-D-K-50-S-1ATN |
DDML50S743M | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, M3, Receptacle | Amphenol FCi | DDMN-50S-N-A197 vs DDML50S743M |
177DF-D-50-S-OL2RM5 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DDMN-50S-N-A197 vs 177DF-D-50-S-OL2RM5 |
DDMV50S700C | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DDMN-50S-N-A197 vs DDMV50S700C |