Part Details for 177DF-D-50-S-OL2RM5 by Amphenol Corporation
Overview of 177DF-D-50-S-OL2RM5 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFBH25SOL2RM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 25 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, 4-40 Standoff, With Boardlock | |
L177DFCG37SOL2RM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, M3 Standoff With Boardlock | |
L177DFBG25SOL2RM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 25 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, M3 Standoff With Boardlock |
Part Details for 177DF-D-50-S-OL2RM5
177DF-D-50-S-OL2RM5 CAD Models
177DF-D-50-S-OL2RM5 Part Data Attributes
|
177DF-D-50-S-OL2RM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
177DF-D-50-S-OL2RM5
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.6 inch | |
Body Depth | 0.174 inch | |
Body Length | 2.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.217 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 177DF-D-50-S-OL2RM5
This table gives cross-reference parts and alternative options found for 177DF-D-50-S-OL2RM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177DF-D-50-S-OL2RM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50S700M | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Locking, Receptacle | Amphenol FCi | 177DF-D-50-S-OL2RM5 vs DDM50S700M |
DDMO50S700C | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | 177DF-D-50-S-OL2RM5 vs DDMO50S700C |
DDMO50S700M | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Receptacle | Amphenol FCi | 177DF-D-50-S-OL2RM5 vs DDMO50S700M |
PCD50F9S0T6X | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, Plug, | Amphenol Positronic | 177DF-D-50-S-OL2RM5 vs PCD50F9S0T6X |
DDMV50S700 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Receptacle | Amphenol FCi | 177DF-D-50-S-OL2RM5 vs DDMV50S700 |
PCD50F93S0T6X | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, Plug, | Amphenol Positronic | 177DF-D-50-S-OL2RM5 vs PCD50F93S0T6X |
17D-D-K-50-S-1ATN | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | 177DF-D-50-S-OL2RM5 vs 17D-D-K-50-S-1ATN |
DDML50S743M | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, M3, Receptacle | Amphenol FCi | 177DF-D-50-S-OL2RM5 vs DDML50S743M |
DDMV50S700C | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Receptacle | Amphenol FCi | 177DF-D-50-S-OL2RM5 vs DDMV50S700C |
DDML50S700M | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, M3, Receptacle, | Amphenol Communications Solutions | 177DF-D-50-S-OL2RM5 vs DDML50S700M |