Filter Your Search
1 - 2 of 2 results
|
DDMN50SNA197
ITT Interconnect Solutions
|
$47.7541 | Yes | Active | 50 | 3 | 2.7686 mm | 3 | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.605 inch | 0.3 inch | 2.635 inch | 0.178 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||
|
DDMN-50S-N-A197
ITT Interconnect Solutions
|
$48.4876 | Yes | Yes | Active | 50 | 3 | 2.7686 mm | 3 | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.605 inch | 0.3 inch | 2.635 inch | 0.178 inch | ITT CANNON | compliant | ITT CANNON |