Part Details for DCMC264U6R3CH2F by Cornell Dubilier Electronics Inc
Overview of DCMC264U6R3CH2F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC264U6R3CH2F
DCMC264U6R3CH2F CAD Models
DCMC264U6R3CH2F Part Data Attributes
|
DCMC264U6R3CH2F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC264U6R3CH2F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 260000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.9 mΩ | |
Length | 67.442 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 16200 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC264U6R3CH2F
This table gives cross-reference parts and alternative options found for DCMC264U6R3CH2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC264U6R3CH2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC264U6R3CH2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH2DS |
DCMC264U6R3CH2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH2FS |
DCMC264U6R3CH1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH1FS |
DCMC264U6R3CH2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH2BD |
DCMC264U6R3CH2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH2DD |
DCMC264U6R3CH2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH2GS |
DCMC264U6R3CH1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH1DS |
DCMC264U6R3CH2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH2HS |
DCMC264U6R3CH2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH2AD |
DCMC264U6R3CH1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2F vs DCMC264U6R3CH1A |