Part Details for DCMC264U6R3CH2AD by Cornell Dubilier Electronics Inc
Overview of DCMC264U6R3CH2AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC264U6R3CH2AD
DCMC264U6R3CH2AD CAD Models
DCMC264U6R3CH2AD Part Data Attributes
|
DCMC264U6R3CH2AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC264U6R3CH2AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 260000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.9 mΩ | |
Length | 67.442 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 16200 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC264U6R3CH2AD
This table gives cross-reference parts and alternative options found for DCMC264U6R3CH2AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC264U6R3CH2AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC264U6R3CH1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH1D |
DCMC264U6R3CH1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH1F |
DCMC264U6R3CH2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH2DD |
DCMC264U6R3CH1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH1DS |
DCMC264U6R3CH1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH1G |
DCMC264U6R3CH1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH1BD |
DCMC264U6R3CH1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH1ES |
DCMC264U6R3CH1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH1HS |
DCMC264U6R3CH2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH2ED |
DCMC264U6R3CH1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | Cornell Dubilier Electronics Inc | DCMC264U6R3CH2AD vs DCMC264U6R3CH1FD |