Part Details for DCMC264U6R3CH2DS by Cornell Dubilier Electronics Inc
Overview of DCMC264U6R3CH2DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC264U6R3CH2DS
DCMC264U6R3CH2DS CAD Models
DCMC264U6R3CH2DS Part Data Attributes
|
DCMC264U6R3CH2DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC264U6R3CH2DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 260000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.9 mΩ | |
Length | 67.442 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 16200 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC264U6R3CH2DS
This table gives cross-reference parts and alternative options found for DCMC264U6R3CH2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC264U6R3CH2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCMC264U6R3CH2G | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH2G |
DCMC264U6R3CH2DD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH2DD |
DCMC264U6R3CH1DS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH1DS |
DCMC264U6R3CH2FD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH2FD |
DCMC264U6R3CH1GD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH1GD |
DCMC264U6R3CH2H | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH2H |
DCMC264U6R3CH2FS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH2FS |
DCMC264U6R3CH1FD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH1FD |
DCMC264U6R3CH2F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH2F |
DCMC264U6R3CH1E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 260000uF, | DCMC264U6R3CH2DS vs DCMC264U6R3CH1E |