DBMY-5W1S
Cinch Connectivity Solutions
Description: D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket,

Overview of DBMY-5W1S by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DBMY-5W1S by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMY-5W1S by Cinch Connectivity Solutions

DBMY-5W1S
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
PANEL
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMY-5W1S
    Cinch Connectivity Solutions
    D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket,
    VS

Alternate Parts for DBMY-5W1S

This table gives cross-reference parts and alternative options found for DBMY-5W1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMY-5W1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEMP5X1SVA197 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DBMY-5W1S vs DEMP5X1SVA197
DEL5W1S500A00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DBMY-5W1S vs DEL5W1S500A00LF
DEM-5P1S-1APN-A191-A197-146 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DBMY-5W1S vs DEM-5P1S-1APN-A191-A197-146
DEV5W1S500G00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DBMY-5W1S vs DEV5W1S500G00LF
DDMM-5W1SM D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DBMY-5W1S vs DDMM-5W1SM
DEM-5H1S-OL4-A190-A197 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DBMY-5W1S vs DEM-5H1S-OL4-A190-A197
DCMM-5W1SX D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DBMY-5W1S vs DCMM-5W1SX
DEMMP5C1SJ-A101 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DBMY-5W1S vs DEMMP5C1SJ-A101
DE5W1S543M00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol FCi DBMY-5W1S vs DE5W1S543M00LF
DEL5W1S300G00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol FCi DBMY-5W1S vs DEL5W1S300G00LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMY-5W1S by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMY-5W1S by Cinch Connectivity Solutions

  • Please alert me when DBMY-5W1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DBMY-5W1S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMY-5W1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DBMY-5W1S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMY-5W1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMY-5W1S by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: