DEMP5X1SVA197
ITT Interconnect Solutions
Description: D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,

Overview of DEMP5X1SVA197 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DEMP5X1SVA197 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEMP5X1SVA197 by ITT Interconnect Solutions

DEMP5X1SVA197
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
EMI/RFI SHIELDED
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. DEMP5X1SVA197
    ITT Interconnect Solutions
    D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for DEMP5X1SVA197

This table gives cross-reference parts and alternative options found for DEMP5X1SVA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMP5X1SVA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEL5W1S500A00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DEMP5X1SVA197 vs DEL5W1S500A00LF
DEM-5P1S-1APN-A191-A197-146 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DEMP5X1SVA197 vs DEM-5P1S-1APN-A191-A197-146
DEV5W1S500G00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DEMP5X1SVA197 vs DEV5W1S500G00LF
DDMM-5W1SM D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DEMP5X1SVA197 vs DDMM-5W1SM
DEM-5H1S-OL4-A190-A197 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DEMP5X1SVA197 vs DEM-5H1S-OL4-A190-A197
DCMM-5W1SX D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DEMP5X1SVA197 vs DCMM-5W1SX
DEMMP5C1SJ-A101 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DEMP5X1SVA197 vs DEMMP5C1SJ-A101
DE5W1S543M00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol FCi DEMP5X1SVA197 vs DE5W1S543M00LF
DEL5W1S300G00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol FCi DEMP5X1SVA197 vs DEL5W1S300G00LF
DEV5W1S343G00LF D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DEMP5X1SVA197 vs DEV5W1S343G00LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEMP5X1SVA197 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEMP5X1SVA197 by ITT Interconnect Solutions

  • Please alert me when DEMP5X1SVA197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DEMP5X1SVA197 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEMP5X1SVA197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DEMP5X1SVA197 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEMP5X1SVA197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEMP5X1SVA197 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: