Part Details for DCMM-5W1SX by Cinch Connectivity Solutions
Overview of DCMM-5W1SX by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMM-5W1SX
DCMM-5W1SX CAD Models
DCMM-5W1SX Part Data Attributes
|
DCMM-5W1SX
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-5W1SX
Cinch Connectivity Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-5W1SX
This table gives cross-reference parts and alternative options found for DCMM-5W1SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-5W1SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMP5X1SVA197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMM-5W1SX vs DEMP5X1SVA197 |
DEL5W1S500A00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMM-5W1SX vs DEL5W1S500A00LF |
DEM-5P1S-1APN-A191-A197-146 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMM-5W1SX vs DEM-5P1S-1APN-A191-A197-146 |
DEV5W1S500G00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMM-5W1SX vs DEV5W1S500G00LF |
DDMM-5W1SM | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMM-5W1SX vs DDMM-5W1SM |
DEM-5H1S-OL4-A190-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMM-5W1SX vs DEM-5H1S-OL4-A190-A197 |
DEMMP5C1SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMM-5W1SX vs DEMMP5C1SJ-A101 |
DE5W1S543M00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMM-5W1SX vs DE5W1S543M00LF |
DEL5W1S300G00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMM-5W1SX vs DEL5W1S300G00LF |
DEV5W1S343G00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMM-5W1SX vs DEV5W1S343G00LF |