Part Details for DB4 by Loras Industries Inc
Overview of DB4 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB4
DB4 CAD Models
DB4 Part Data Attributes
|
DB4
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DB4
Loras Industries Inc
DIAC, 45V V(BO) Max, DO-35
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for DB4
This table gives cross-reference parts and alternative options found for DB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR100/04LLD | DIAC, 45V V(BO) Max, DO-213AA, PLASTIC, MIMIMELF-2 | SEMIKRON | DB4 vs BR100/04LLD |
HT-40R93 | DIAC, 45V V(BO) Max, SURFACE MOUNT, DO-35, 2 PIN | Teccor | DB4 vs HT-40R93 |
HT-40R | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4 vs HT-40R |
BR100/04DO-41 | DIAC, 45V V(BO) Max, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | DB4 vs BR100/04DO-41 |
DB4 | DIAC, 45V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | DB4 vs DB4 |
HT40 | DIAC, 45V V(BO) Max, DO-35 | Loras Industries Inc | DB4 vs HT40 |
HT-40R92 | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4 vs HT-40R92 |
HT-4093RP | DIAC, 45V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB4 vs HT-4093RP |
HT-4091RP | DIAC, 45V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | DB4 vs HT-4091RP |
HT-40R91 | DIAC, 45V V(BO) Max, DO-35 | Teccor | DB4 vs HT-40R91 |