Part Details for DB2ED4AA by The Cherry Corporation
Overview of DB2ED4AA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB2ED4AA
DB2ED4AA CAD Models
DB2ED4AA Part Data Attributes
|
DB2ED4AA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DB2ED4AA
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.6 mm | |
Actuator Type | SPHERICAL HEAD TYPE | |
Additional Feature | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | |
Body Breadth | 9.65 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for DB2ED4AA
This table gives cross-reference parts and alternative options found for DB2ED4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB2ED4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB2ED2AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2ED4AA vs DB2ED2AA |
DB2FB1AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Quick Connect Terminal, Spherical Head Type Actuator, Panel Mount, | The Cherry Corporation | DB2ED4AA vs DB2FB1AA |
DB2FC1AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-straight, | The Cherry Corporation | DB2ED4AA vs DB2FC1AA |
DB2BD3AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2ED4AA vs DB2BD3AA |
DB2FD4AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2ED4AA vs DB2FD4AA |
DB2AD2AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2ED4AA vs DB2AD2AA |
DB2AB1AA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 1.6mm, Quick Connect Terminal, Spherical Head Type Actuator, Panel Mount, | The Cherry Corporation | DB2ED4AA vs DB2AB1AA |
DB2AD4AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2ED4AA vs DB2AD4AA |
DB2ED5AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2ED4AA vs DB2ED5AA |
DB2FD1AA | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-straight, | The Cherry Corporation | DB2ED4AA vs DB2FD1AA |