Filter Your Search
1 - 1 of 1 results
|
DB2ED4AA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 10.1 A | 250 V | 2.45 N | 1 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 1.6 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |