DA07W2S400A00
Description: D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket,

Overview of DA07W2S400A00 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for DA07W2S400A00 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DA07W2S400A00 by Amphenol Communications Solutions

DA07W2S400A00
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Size
2/A
Termination Type
WIRE WRAP
Total Number of Contacts
7
Want to compare parts?
  1. DA07W2S400A00
    Amphenol Communications Solutions
    D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket,
    VS

Alternate Parts for DA07W2S400A00

This table gives cross-reference parts and alternative options found for DA07W2S400A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA07W2S400A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAO7W2S300A40LF D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol FCi DA07W2S400A00 vs DAO7W2S300A40LF
DCMME-7W2SB D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DA07W2S400A00 vs DCMME-7W2SB
DAMV7W2S443 D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket Amphenol FCi DA07W2S400A00 vs DAMV7W2S443
CBD7W2F55R7000 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Amphenol Positronic DA07W2S400A00 vs CBD7W2F55R7000
CBM7W2F77000Z D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Amphenol Positronic DA07W2S400A00 vs CBM7W2F77000Z
DAME7W2SNMBXFR163 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DA07W2S400A00 vs DAME7W2SNMBXFR163
DDMME-7W2SE D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DA07W2S400A00 vs DDMME-7W2SE
DAM-7P2S-1ATN-A190-A197 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DA07W2S400A00 vs DAM-7P2S-1ATN-A190-A197
DAMMC7C2SJ-A101 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DA07W2S400A00 vs DAMMC7C2SJ-A101
DAMD7C2SJA197 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DA07W2S400A00 vs DAMD7C2SJA197

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DA07W2S400A00 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DA07W2S400A00 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of DA07W2S400A00 would you like to use for your alert(s)?
  • Please alert me when DA07W2S400A00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DA07W2S400A00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DA07W2S400A00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DA07W2S400A00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DA07W2S400A00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DA07W2S400A00 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: