There are no models available for this part yet.
Overview of DAM-11W1PBTI by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DAM-11W1PBTI by Cinch Connectivity Solutions
Part Data Attributes for DAM-11W1PBTI by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD (30)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DAM-11W1PBTI
This table gives cross-reference parts and alternative options found for DAM-11W1PBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-11W1PBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMZ11C1PYK127 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAM-11W1PBTI vs DAMZ11C1PYK127 |
L77TWA11W1PHSV3FRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1PBTI vs L77TWA11W1PHSV3FRM6 |
DDMY-11W1PX | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAM-11W1PBTI vs DDMY-11W1PX |
L77TWA11W1PMSV3FRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1PBTI vs L77TWA11W1PMSV3FRM6 |
DCMY-11W1PMTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAM-11W1PBTI vs DCMY-11W1PMTI |
DAMMP11C1PJ | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAM-11W1PBTI vs DAMMP11C1PJ |
DAM11W1P500NLF | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAM-11W1PBTI vs DAM11W1P500NLF |
DDME-11W1PTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAM-11W1PBTI vs DDME-11W1PTI |
DAM-11W1PZTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAM-11W1PBTI vs DAM-11W1PZTI |
L177TWA11W1PHSVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1PBTI vs L177TWA11W1PHSVFMRM6 |