Part Details for DAC7801LU/1KG4 by Texas Instruments
Overview of DAC7801LU/1KG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC7801LU/1KG4
DAC7801LU/1KG4 CAD Models
DAC7801LU/1KG4 Part Data Attributes
|
DAC7801LU/1KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7801LU/1KG4
Texas Instruments
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.8 µs | |
Settling Time-Nom (tstl) | 0.4 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for DAC7801LU/1KG4
This table gives cross-reference parts and alternative options found for DAC7801LU/1KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7801LU/1KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7801KU/1KG4 | PARALLEL, 8 BITS INPUT LOADING, 0.4us SETTLING TIME, 12-BIT DAC, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DAC7801LU/1KG4 vs DAC7801KU/1KG4 |
DAC7801KU/1K | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.4us Settling Time, PDSO24, GREEN, PLASTIC, SOIC-24 | Burr-Brown Corp | DAC7801LU/1KG4 vs DAC7801KU/1K |
DAC7801KU | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801LU/1KG4 vs DAC7801KU |
DAC7801KUG4 | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801LU/1KG4 vs DAC7801KUG4 |
DAC7801LU | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801LU/1KG4 vs DAC7801LU |
DAC7801LUG4 | Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85 | Texas Instruments | DAC7801LU/1KG4 vs DAC7801LUG4 |