There are no models available for this part yet.
Overview of MX7537KCWG+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for MX7537KCWG+ by Maxim Integrated Products
Part Data Attributes for MX7537KCWG+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP24,.4
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Max
|
1.5 µs
|
Settling Time-Nom (tstl)
|
0.8 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MX7537KCWG+
This table gives cross-reference parts and alternative options found for MX7537KCWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7537KCWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7537KEWG+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MX7537KCWG+ vs MX7537KEWG+ |
MX7537LEWG+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MX7537KCWG+ vs MX7537LEWG+ |
MX7537LCWG+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MX7537KCWG+ vs MX7537LCWG+ |
MX7537LEWG | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MX7537KCWG+ vs MX7537LEWG |
AD7537KR-REEL | LC2MOS (8+4) Loading, Dual 12-Bit DAC | Analog Devices Inc | MX7537KCWG+ vs AD7537KR-REEL |
MX7537LCWG | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MX7537KCWG+ vs MX7537LCWG |
AD7537KR | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | Analog Devices Inc | MX7537KCWG+ vs AD7537KR |