Part Details for MX7537LEWG by Maxim Integrated Products
Overview of MX7537LEWG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7537LEWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7537LEWG-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SOIC Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MX7537 CMOS Parallel Loading Dual 12-Bit Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 480 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MX7537LEWG
MX7537LEWG CAD Models
MX7537LEWG Part Data Attributes
|
MX7537LEWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7537LEWG
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7537LEWG
This table gives cross-reference parts and alternative options found for MX7537LEWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7537LEWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7537KEWG+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MX7537LEWG vs MX7537KEWG+ |
MX7537LEWG+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MX7537LEWG vs MX7537LEWG+ |
MX7537LCWG+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MX7537LEWG vs MX7537LCWG+ |
AD7537KR-REEL | LC2MOS (8+4) Loading, Dual 12-Bit DAC | Analog Devices Inc | MX7537LEWG vs AD7537KR-REEL |
MX7537LCWG | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MX7537LEWG vs MX7537LCWG |
MX7537KCWG+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MX7537LEWG vs MX7537KCWG+ |
AD7537KR | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | Analog Devices Inc | MX7537LEWG vs AD7537KR |