-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38083-1-ND
|
DigiKey | IC DAC 12BIT V-OUT TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5053 In Stock |
|
$1.1436 / $2.6000 | Buy Now |
DISTI #
926-D121S101CIMKXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 RoHS: Compliant | 3172 |
|
$1.1000 / $2.2600 | Buy Now |
DISTI #
DAC121S101CIMKXNOP
|
TME | IC: D/A converter, 12bit, 180ksps, Ch: 1, SOT23-THN-6, -40÷105°C Min Qty: 1 | 0 |
|
$1.1400 / $2.5500 | RFQ |
|
Ameya Holding Limited | CONV D/A 12BIT MICROPWR 6SOT | 11707 |
|
RFQ | |
|
Chip1Cloud | 12-Bit Micro Power, RRO Digital-to-Analog Converter | 28000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DAC 12BIT V-OUT TSOT23-6 | 269 |
|
$1.3008 / $2.0658 | Buy Now |
|
LCSC | 10us 2.7V5.5V 12Bit SOT-23-THIN-6 Digital To Analog Converters (DACs) ROHS | 269 |
|
$1.3273 / $2.1080 | Buy Now |
|
Win Source Electronics | 12-Bit Micro Power, RRO Digital-to-Analog Converter | 18507 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC121S101CIMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC121S101CIMKX/NOPB
Texas Instruments
12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.8 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.312 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DAC121S101CIMKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC121S101CIMKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC121S101QCMK/NOPB | 12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC121S101CIMKX/NOPB vs DAC121S101QCMK/NOPB |
DAC121S101QCMK | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC121S101CIMKX/NOPB vs DAC121S101QCMK |
DAC121S101QCMKX/NOPB | 12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC121S101CIMKX/NOPB vs DAC121S101QCMKX/NOPB |
DAC121S101CIMK/NOPB | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC121S101CIMKX/NOPB vs DAC121S101CIMK/NOPB |
DAC121S101CIMKX | SERIAL INPUT LOADING, 12us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SOT-6 | Texas Instruments | DAC121S101CIMKX/NOPB vs DAC121S101CIMKX |
DAC121S101QCMKX | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC121S101CIMKX/NOPB vs DAC121S101QCMKX |
DAC121S101QCMKX | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC121S101CIMKX/NOPB vs DAC121S101QCMKX |
DAC121S101CIMK | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC121S101CIMKX/NOPB vs DAC121S101CIMK |
DAC121S101CIMKX/NOPB | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC121S101CIMKX/NOPB vs DAC121S101CIMKX/NOPB |
DAC121S101CIMK | 12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 | Texas Instruments | DAC121S101CIMKX/NOPB vs DAC121S101CIMK |